
06036D476MAT2A | |
|---|---|
DigiKey Part Number | 478-11180-2-ND - Tape & Reel (TR) 478-11180-1-ND - Cut Tape (CT) 478-11180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036D476MAT2A |
Description | CAP CER 47UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28720 € | 14,36 € |
| 100 | 0,25960 € | 25,96 € |
| 500 | 0,21294 € | 106,47 € |
| 1.000 | 0,19854 € | 198,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17693 € | 707,72 € |
| 8.000 | 0,16890 € | 1.351,20 € |
| 12.000 | 0,16488 € | 1.978,56 € |
| 20.000 | 0,16042 € | 3.208,40 € |
| 28.000 | 0,15781 € | 4.418,68 € |
| 40.000 | 0,15530 € | 6.212,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

