
06035F223K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR81H223KTTR-ND - Tape & Reel (TR) 478-KAM15AR81H223KTCT-ND - Cut Tape (CT) 478-KAM15AR81H223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035F223K4T2A |
Description | CAP CER 0.022UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035F223K4T2A Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Temperature Coefficient | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,08470 € | 8,47 € |
| 500 | 0,06568 € | 32,84 € |
| 1.000 | 0,05982 € | 59,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05105 € | 204,20 € |
| 8.000 | 0,04780 € | 382,40 € |
| 12.000 | 0,04617 € | 554,04 € |
| 20.000 | 0,04436 € | 887,20 € |
| 28.000 | 0,04330 € | 1.212,40 € |
| 40.000 | 0,04229 € | 1.691,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

