
06035C222M4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H222MTTR-ND - Tape & Reel (TR) 478-KAF15AR71H222MTCT-ND - Cut Tape (CT) 478-KAF15AR71H222MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C222M4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C222M4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07210 € | 7,21 € |
| 500 | 0,05544 € | 27,72 € |
| 1.000 | 0,05032 € | 50,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04264 € | 170,56 € |
| 8.000 | 0,03980 € | 318,40 € |
| 12.000 | 0,03837 € | 460,44 € |
| 20.000 | 0,03679 € | 735,80 € |
| 28.000 | 0,03586 € | 1.004,08 € |
| 40.000 | 0,03497 € | 1.398,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

