
06035C153K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H153KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H153KTCT-ND - Cut Tape (CT) 478-KAM15AR71H153KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C153K4T2A |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C153K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09240 € | 4,62 € |
| 100 | 0,08150 € | 8,15 € |
| 500 | 0,06306 € | 31,53 € |
| 1.000 | 0,05739 € | 57,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04889 € | 195,56 € |
| 8.000 | 0,04574 € | 365,92 € |
| 12.000 | 0,04416 € | 529,92 € |
| 20.000 | 0,04241 € | 848,20 € |
| 28.000 | 0,04139 € | 1.158,92 € |
| 40.000 | 0,04040 € | 1.616,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

