
06035A5R6JAT2A | |
|---|---|
DigiKey Part Number | 478-06035A5R6JAT2ATR-ND - Tape & Reel (TR) 478-06035A5R6JAT2ACT-ND - Cut Tape (CT) 478-06035A5R6JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A5R6JAT2A |
Description | CAP CER 5.6PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A5R6JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01950 € | 1,95 € |
| 500 | 0,01406 € | 7,03 € |
| 1.000 | 0,01237 € | 12,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00987 € | 39,48 € |
| 8.000 | 0,00894 € | 71,52 € |
| 12.000 | 0,00847 € | 101,64 € |
| 20.000 | 0,00796 € | 159,20 € |
| 28.000 | 0,00766 € | 214,48 € |
| 40.000 | 0,00737 € | 294,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

