Parametric Equivalent
Direct
Direct
Direct
Direct

06035A470J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H470JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A470J4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A470J4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG1H470JT | KYOCERA AVX | 11.175 | 478-KAM15ACG1H470JTCT-ND | 0,16000 € | Parametric Equivalent |
| AC0603JRNPO9BN470 | YAGEO | 2.872 | 311-3092-1-ND | 0,08000 € | Direct |
| AQ0603JRNPO9BN470 | YAGEO | 622 | 13-AQ0603JRNPO9BN470CT-ND | 0,18000 € | Direct |
| CGA3E2C0G1H470J080AA | TDK | 30.900 | 445-5636-1-ND | 0,12000 € | Direct |
| CGJ3E2C0G1H470J080AA | TDK | 6.417 | 445-13333-1-ND | 0,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02542 € | 381,30 € |
| Unit Price without VAT: | 0,02542 € |
|---|---|
| Unit Price with VAT: | 0,03076 € |






