
06033F683K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR81E683KTTR-ND - Tape & Reel (TR) 478-KAM15AR81E683KTCT-ND - Cut Tape (CT) 478-KAM15AR81E683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033F683K4T2A |
Description | CAP CER 0.068UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033F683K4T2A Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Temperature Coefficient | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11440 € | 5,72 € |
| 100 | 0,10140 € | 10,14 € |
| 500 | 0,07936 € | 39,68 € |
| 1.000 | 0,07258 € | 72,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06241 € | 249,64 € |
| 8.000 | 0,05864 € | 469,12 € |
| 12.000 | 0,05675 € | 681,00 € |
| 20.000 | 0,05465 € | 1.093,00 € |
| 28.000 | 0,05343 € | 1.496,04 € |
| 40.000 | 0,05225 € | 2.090,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

