


0508ZC105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL21DR71A105KUTR-ND - Tape & Reel (TR) 478-KGL21DR71A105KUCT-ND - Cut Tape (CT) 478-KGL21DR71A105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0508ZC105KAT2A |
Description | CAP CER 1UF 10V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0508ZC105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.079" W (1.27mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95600 € | 9,56 € |
| 50 | 0,76500 € | 38,25 € |
| 100 | 0,70590 € | 70,59 € |
| 500 | 0,60622 € | 303,11 € |
| 1.000 | 0,57537 € | 575,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52906 € | 2.116,24 € |
| 8.000 | 0,51183 € | 4.094,64 € |
| 12.000 | 0,50320 € | 6.038,40 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

