
046892630101846+ | |
|---|---|
DigiKey Part Number | 478-046892630101846+TR-ND - Tape & Reel (TR) 478-046892630101846+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 046892630101846+ |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046892630101846+ Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.087" (2.20mm) |
Series | Locking Feature Flip Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) | Cable End Type Tabbed |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Plastic |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 30 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 105°C |
Termination Solder | Current Rating (Amps) 0.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,40600 € | 14,06 € |
| 25 | 1,31720 € | 32,93 € |
| 50 | 1,25420 € | 62,71 € |
| 100 | 1,19430 € | 119,43 € |
| 250 | 1,11944 € | 279,86 € |
| 500 | 1,06600 € | 533,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,98164 € | 5.889,84 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |

