
046844753002846+ | |
|---|---|
DigiKey Part Number | 478-046844753002846+TR-ND - Tape & Reel (TR) 478-046844753002846+CT-ND - Cut Tape (CT) 478-046844753002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046844753002846+ |
Description | 0.3MM PITCH - 53 POS - RT ANGLE |
Customer Reference | |
Detailed Description | 53 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer KYOCERA AVX | Cable End Type Tabbed |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Discontinued at DigiKey | Housing Material Plastic |
Flat Flex Type FPC | Actuator Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 53 | Operating Temperature -40°C ~ 85°C |
Pitch 0.012" (0.30mm) | Material Flammability Rating UL94 HB |
Termination Solder | Current Rating (Amps) 0.2A |
FFC, FCB Thickness 0.20mm | Housing Color White |
Height Above Board 0.037" (0.95mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,21100 € | 12,11 € |
| 25 | 1,15920 € | 28,98 € |
| 50 | 1,13360 € | 56,68 € |
| 100 | 1,08200 € | 108,20 € |
| 250 | 0,97900 € | 244,75 € |
| 500 | 0,90170 € | 450,85 € |
| 1.000 | 0,77289 € | 772,89 € |
| 2.500 | 0,72136 € | 1.803,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68529 € | 3.426,45 € |
| 10.000 | 0,66984 € | 6.698,40 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

