
046817615001846+ | |
|---|---|
DigiKey Part Number | 478-046817615001846+TR-ND - Tape & Reel (TR) 478-046817615001846+CT-ND - Cut Tape (CT) 478-046817615001846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046817615001846+ |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.102" (2.60mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,08100 € | 10,81 € |
| 25 | 1,01360 € | 25,34 € |
| 50 | 0,96480 € | 48,24 € |
| 100 | 0,91870 € | 91,87 € |
| 250 | 0,86112 € | 215,28 € |
| 500 | 0,82002 € | 410,01 € |
| 1.000 | 0,78087 € | 780,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,61087 € | 6.108,70 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

