
046806045000846+ | |
|---|---|
DigiKey Part Number | 478-046806045000846+TR-ND - Tape & Reel (TR) 478-046806045000846+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 046806045000846+ |
Description | CONN FFC BOTTOM 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer KYOCERA AVX | Cable End Type Tabbed |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC, FPC | Actuator Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 45 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Housing Color White |
Height Above Board 0.069" (1.75mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,83800 € | 8,38 € |
| 25 | 0,78520 € | 19,63 € |
| 50 | 0,74800 € | 37,40 € |
| 100 | 0,71200 € | 71,20 € |
| 250 | 0,66744 € | 166,86 € |
| 500 | 0,63558 € | 317,79 € |
| 1.000 | 0,60522 € | 605,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,55757 € | 3.345,42 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

