
046284009001846+ | |
|---|---|
DigiKey Part Number | 478-046284009001846+TR-ND - Tape & Reel (TR) 478-046284009001846+CT-ND - Cut Tape (CT) 478-046284009001846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046284009001846+ |
Description | CONN FFC FPC 9POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.059" (1.50mm) |
Series | Cable End Type Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Top and Bottom | Voltage Rating 50V |
Number of Positions 9 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,37920 € | 9,48 € |
| 50 | 0,36080 € | 18,04 € |
| 100 | 0,34370 € | 34,37 € |
| 250 | 0,32212 € | 80,53 € |
| 500 | 0,30672 € | 153,36 € |
| 1.000 | 0,29206 € | 292,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26484 € | 1.059,36 € |
| 8.000 | 0,25220 € | 2.017,60 € |
| 12.000 | 0,24509 € | 2.941,08 € |
| 20.000 | 0,23642 € | 4.728,40 € |
| 28.000 | 0,23088 € | 6.464,64 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

