
04026W106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05CS60J106MHTR-ND - Tape & Reel (TR) 478-KGM05CS60J106MHCT-ND - Cut Tape (CT) 478-KGM05CS60J106MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026W106MAT2A |
Description | CAP CER 10UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,08770 € | 8,77 € |
| 500 | 0,06810 € | 34,05 € |
| 1.000 | 0,06205 € | 62,05 € |
| 2.500 | 0,05568 € | 139,20 € |
| 5.000 | 0,05185 € | 259,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04869 € | 486,90 € |
| 20.000 | 0,04610 € | 922,00 € |
| 30.000 | 0,04480 € | 1.344,00 € |
| 50.000 | 0,04336 € | 2.168,00 € |
| 70.000 | 0,04252 € | 2.976,40 € |
| 100.000 | 0,04170 € | 4.170,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

