
04025U140FAT2A | |
|---|---|
DigiKey Part Number | 478-10139-2-ND - Tape & Reel (TR) 478-10139-1-ND - Cut Tape (CT) 478-10139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U140FAT2A |
Description | CAP CER 14PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U140FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11240 € | 5,62 € |
| 100 | 0,09950 € | 9,95 € |
| 500 | 0,07786 € | 38,93 € |
| 1.000 | 0,07116 € | 71,16 € |
| 2.500 | 0,06411 € | 160,28 € |
| 5.000 | 0,05987 € | 299,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05638 € | 563,80 € |
| 20.000 | 0,05350 € | 1.070,00 € |
| 30.000 | 0,05206 € | 1.561,80 € |
| 50.000 | 0,05047 € | 2.523,50 € |
| 70.000 | 0,04953 € | 3.467,10 € |
| 100.000 | 0,04864 € | 4.864,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

