04025A750JAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,11454 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,04484 €
Datasheet

Direct


Murata Electronics
In Stock: 110.883
Unit Price: 0,08000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,43950 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,23004 €
Datasheet

Upgrade


Murata Electronics
In Stock: 176.639
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 18.280
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11108 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00651 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28.115
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 17.112
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00536 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 20.000
Unit Price: 0,08000 €
Datasheet
75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A750JAT4A

DigiKey Part Number
04025A750JAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A750JAT4A
Description
CAP CER 75PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A750JAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,04046 €2.023,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04046 €
Unit Price with VAT:0,04896 €