2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04024D225MAT2A

DigiKey Part Number
478-KGM05AR50G225MHTR-ND - Tape & Reel (TR)
478-KGM05AR50G225MHCT-ND - Cut Tape (CT)
478-KGM05AR50G225MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04024D225MAT2A
Description
CAP CER 2.2UF 4V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04024D225MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,13900 €1,39 €
500,10040 €5,02 €
1000,08860 €8,86 €
5000,06880 €34,40 €
1.0000,06270 €62,70 €
2.5000,05628 €140,70 €
5.0000,05242 €262,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04924 €492,40 €
20.0000,04662 €932,40 €
30.0000,04531 €1.359,30 €
50.0000,04386 €2.193,00 €
70.0000,04301 €3.010,70 €
100.0000,04219 €4.219,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €