0.1 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0306ZC104KAT2A

DigiKey Part Number
478-KGL15ZR71A104KTTR-ND - Tape & Reel (TR)
478-KGL15ZR71A104KTCT-ND - Cut Tape (CT)
478-KGL15ZR71A104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0306ZC104KAT2A
Description
CAP CER 0.1UF 10V X7R 0306
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0306ZC104KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0306 (0816 Metric)
Tolerance
±10%
Size / Dimension
0.032" L x 0.063" W (0.81mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.024" (0.61mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.090
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,63500 €6,35 €
500,49720 €24,86 €
1000,45480 €45,48 €
5000,38316 €191,58 €
1.0000,36104 €361,04 €
2.5000,33766 €844,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,32357 €1.617,85 €
10.0000,31197 €3.119,70 €
15.0000,30616 €4.592,40 €
25.0000,29971 €7.492,75 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,19790 €