
JE2835BWT-P-U30EF0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JE2835BWT-P-U30EF0000-N000P001TR-ND - Tape & Reel (TR) 2138-JE2835BWT-P-U30EF0000-N000P001CT-ND - Cut Tape (CT) 2138-JE2835BWT-P-U30EF0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835BWT-P-U30EF0000-N000P001 |
Description | JE2835B 18V P CLASS PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 17V 30mA 115° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 89lm (Typ) | |
Current - Test | 30mA | |
Voltage - Forward (Vf) (Typ) | 17V | |
Lumens/Watt @ Current - Test | 175 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 60mA | |
Viewing Angle | 115° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 13.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,05692 € | 28,46 € |
| 1.000 | 0,05441 € | 54,41 € |
| 2.000 | 0,05200 € | 104,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04969 € | 198,76 € |
| 8.000 | 0,04748 € | 379,84 € |
| 12.000 | 0,04623 € | 554,76 € |
| 20.000 | 0,04470 € | 894,00 € |
| 28.000 | 0,04372 € | 1.224,16 € |
| 40.000 | 0,04270 € | 1.708,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

