5 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155005002016

DigiKey Part Number
478-4678-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
009155005002016
Description
CONN SPRING BATTERY 5POS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Battery Contact
Number of Contacts
5
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,10461 €1.104,61 €
2.0001,05191 €2.103,82 €
3.0001,02227 €3.066,81 €
5.0000,98611 €4.930,55 €
7.0000,96301 €6.741,07 €
Manufacturers Standard Package
Unit Price without VAT:1,10461 €
Unit Price with VAT:1,33658 €