
GWLX-S2-88-G/R | |
|---|---|
DigiKey Part Number | 2092-GWLX-S2-88-G/R-ND |
Manufacturer | |
Manufacturer Product Number | GWLX-S2-88-G/R |
Description | MODJACK LOW/PROF RT< 8P8C SHIELD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | GWLX-S2-88-G/R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Green - Red | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 1,43344 € | 774,06 € |
| Unit Price without VAT: | 1,43344 € |
|---|---|
| Unit Price with VAT: | 1,73446 € |

