
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round, Button, Mushroom | |
Color - Actuator/Cap | Green | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Panel Cutout Dimensions | Circular - 25.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,55600 € | 135,56 € |
| 20 | 9,30950 € | 186,19 € |
| 40 | 7,57900 € | 303,16 € |
| 80 | 6,70425 € | 536,34 € |
| 120 | 6,39458 € | 767,35 € |
| Unit Price without VAT: | 13,55600 € |
|---|---|
| Unit Price with VAT: | 16,40276 € |

