Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPX-A18-05A1

DigiKey Part Number
5055-IPX-A18-05A1-ND
Manufacturer
Manufacturer Product Number
IPX-A18-05A1
Description
PROXIMITY SENSORS CORD OUT
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
KOINO
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
90 VAC ~ 250 VAC
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.197" (5mm)
Indicator
LED
Output Type
NO, 2-Wire
Package / Case
Cylinder, Threaded - M18
Response Frequency
20Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1059,25800 €592,58 €
2047,17850 €943,57 €
5040,66760 €2.033,38 €
10038,19170 €3.819,17 €
Unit Price without VAT:59,25800 €
Unit Price with VAT:71,70218 €