36 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73S2HTTE36L0F

DigiKey Part Number
2019-WK73S2HTTE36L0FTR-ND - Tape & Reel (TR)
2019-WK73S2HTTE36L0FCT-ND - Cut Tape (CT)
2019-WK73S2HTTE36L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73S2HTTE36L0F
Description
RES 36 MOHM 1% 1W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
36 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73S2HTTE36L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,25000 €2,50 €
250,20800 €5,20 €
500,18420 €9,21 €
1000,16540 €16,54 €
2500,14628 €36,57 €
5000,13526 €67,63 €
1.0000,12648 €126,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11396 €455,84 €
8.0000,10955 €876,40 €
12.0000,10740 €1.288,80 €
20.0000,10506 €2.101,20 €
28.0000,10372 €2.904,16 €
40.0000,10246 €4.098,40 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €