
TLR3APDTEL500F75 | |
|---|---|
DigiKey Part Number | 2019-TLR3APDTEL500F75TR-ND - Tape & Reel (TR) 2019-TLR3APDTEL500F75CT-ND - Cut Tape (CT) 2019-TLR3APDTEL500F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3APDTEL500F75 |
Description | RES 500 UOHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3APDTEL500F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81600 € | 8,16 € |
| 25 | 0,70040 € | 17,51 € |
| 50 | 0,62800 € | 31,40 € |
| 100 | 0,56640 € | 56,64 € |
| 250 | 0,49884 € | 124,71 € |
| 500 | 0,45654 € | 228,27 € |
| 1.000 | 0,42062 € | 420,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39011 € | 780,22 € |
| 4.000 | 0,36419 € | 1.456,76 € |
| 6.000 | 0,35087 € | 2.105,22 € |
| 10.000 | 0,33582 € | 3.358,20 € |
| 14.000 | 0,32685 € | 4.575,90 € |
| 20.000 | 0,31809 € | 6.361,80 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

