
SG73P2ATTD5601F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD5601FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD5601FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD5601FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD5601F |
Description | RES 5.6K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD5601F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,05720 € | 1,43 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04110 € | 4,11 € |
| 250 | 0,03408 € | 8,52 € |
| 500 | 0,03004 € | 15,02 € |
| 1.000 | 0,02682 € | 26,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01463 € | 73,15 € |
| 10.000 | 0,01348 € | 134,80 € |
| 15.000 | 0,01292 € | 193,80 € |
| 25.000 | 0,01231 € | 307,75 € |
| 35.000 | 0,01196 € | 418,60 € |
| 50.000 | 0,01164 € | 582,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

