
SG73P2ATTD4R70F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD4R70FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD4R70FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD4R70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD4R70F |
Description | RES 4.7 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD4R70F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04170 € | 4,17 € |
| 250 | 0,03448 € | 8,62 € |
| 500 | 0,03042 € | 15,21 € |
| 1.000 | 0,02716 € | 27,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02198 € | 109,90 € |
| 10.000 | 0,02048 € | 204,80 € |
| 15.000 | 0,01974 € | 296,10 € |
| 25.000 | 0,01895 € | 473,75 € |
| 35.000 | 0,01849 € | 647,15 € |
| 50.000 | 0,01806 € | 903,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

