
SG73P1JTTD2400F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD2400FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD2400FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD2400FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD2400F |
Description | RES 240 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD2400F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03000 € | 3,00 € |
| 250 | 0,02452 € | 6,13 € |
| 500 | 0,02132 € | 10,66 € |
| 1.000 | 0,01881 € | 18,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01482 € | 74,10 € |
| 10.000 | 0,01366 € | 136,60 € |
| 15.000 | 0,01309 € | 196,35 € |
| 25.000 | 0,01248 € | 312,00 € |
| 35.000 | 0,01213 € | 424,55 € |
| 50.000 | 0,01180 € | 590,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

