
SR733ATTER10J | |
|---|---|
DigiKey Part Number | 2019-SR733ATTER10JTR-ND - Tape & Reel (TR) 2019-SR733ATTER10JCT-ND - Cut Tape (CT) 2019-SR733ATTER10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTER10J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTER10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,40200 € | 10,05 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,32180 € | 32,18 € |
| 250 | 0,28132 € | 70,33 € |
| 500 | 0,25598 € | 127,99 € |
| 1.000 | 0,23446 € | 234,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20064 € | 802,56 € |
| 8.000 | 0,18744 € | 1.499,52 € |
| 12.000 | 0,18066 € | 2.167,92 € |
| 20.000 | 0,17300 € | 3.460,00 € |
| 28.000 | 0,16843 € | 4.716,04 € |
| 40.000 | 0,16467 € | 6.586,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

