
RS73G1JTTD1501B | |
|---|---|
DigiKey Part Number | 2019-RS73G1JTTD1501BTR-ND - Tape & Reel (TR) 2019-RS73G1JTTD1501BCT-ND - Cut Tape (CT) 2019-RS73G1JTTD1501BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G1JTTD1501B |
Description | RES 1.5K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G1JTTD1501B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,16200 € | 4,05 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,12660 € | 12,66 € |
| 250 | 0,11064 € | 27,66 € |
| 500 | 0,10144 € | 50,72 € |
| 1.000 | 0,09416 € | 94,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08248 € | 412,40 € |
| 10.000 | 0,07908 € | 790,80 € |
| 15.000 | 0,07741 € | 1.161,15 € |
| 25.000 | 0,07561 € | 1.890,25 € |
| 35.000 | 0,07458 € | 2.610,30 € |
| 50.000 | 0,07360 € | 3.680,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

