
RN73R2BTTD24R3B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD24R3B25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD24R3B25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD24R3B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD24R3B25 |
Description | RES 24.3 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.3 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD24R3B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,14180 € | 14,18 € |
| 250 | 0,13188 € | 32,97 € |
| 500 | 0,12504 € | 62,52 € |
| 1.000 | 0,11883 € | 118,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10681 € | 534,05 € |
| 10.000 | 0,10256 € | 1.025,60 € |
| 15.000 | 0,10031 € | 1.504,65 € |
| 25.000 | 0,09771 € | 2.442,75 € |
| 35.000 | 0,09613 € | 3.364,55 € |
| 50.000 | 0,09457 € | 4.728,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

