
RN73R2ATTD9091B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD9091B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD9091B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD9091B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD9091B25 |
Description | RES 9.09K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD9091B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,06360 € | 6,36 € |
| 250 | 0,05900 € | 14,75 € |
| 500 | 0,05584 € | 27,92 € |
| 1.000 | 0,05296 € | 52,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04729 € | 236,45 € |
| 10.000 | 0,04527 € | 452,70 € |
| 15.000 | 0,04419 € | 662,85 € |
| 25.000 | 0,04295 € | 1.073,75 € |
| 35.000 | 0,04219 € | 1.476,65 € |
| 50.000 | 0,04143 € | 2.071,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

