
TYA2016104R7M-10 | |
|---|---|
DigiKey Part Number | 240-TYA2016104R7M-10TR-ND - Tape & Reel (TR) 240-TYA2016104R7M-10CT-ND - Cut Tape (CT) 240-TYA2016104R7M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA2016104R7M-10 |
Description | FIXED IND 4.7UH 900MA 425 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 900 mA 425mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 425mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,16550 € | 16,55 € |
| 1.000 | 0,13607 € | 136,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12830 € | 256,60 € |
| 4.000 | 0,12098 € | 483,92 € |
| 6.000 | 0,11689 € | 701,34 € |
| 10.000 | 0,11194 € | 1.119,40 € |
| 14.000 | 0,10880 € | 1.523,20 € |
| 20.000 | 0,10557 € | 2.111,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

