
RN73R2ATTD1932D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1932D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1932D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1932D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1932D25 |
Description | RES 19.3K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.3 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1932D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,05470 € | 5,47 € |
| 250 | 0,05084 € | 12,71 € |
| 500 | 0,04808 € | 24,04 € |
| 1.000 | 0,04558 € | 45,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04065 € | 203,25 € |
| 10.000 | 0,03889 € | 388,90 € |
| 15.000 | 0,03796 € | 569,40 € |
| 25.000 | 0,03687 € | 921,75 € |
| 35.000 | 0,03621 € | 1.267,35 € |
| 50.000 | 0,03555 € | 1.777,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

