
MIH302548AH-48.000MHZ-T | |
|---|---|
DigiKey Part Number | 2775-MIH302548AH-48.000MHZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIH302548AH-48.000MHZ-T |
Description | OSC XO 48MHZ 3.3V HCMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,93960 € | 23,49 € |
| 50 | 0,90080 € | 45,04 € |
| 100 | 0,86360 € | 86,36 € |
| 250 | 0,81676 € | 204,19 € |
| 500 | 0,78296 € | 391,48 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |

