
RN73R1JTTD3521B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3521B10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3521B10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3521B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3521B10 |
Description | RES 3.52K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.52 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3521B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28640 € | 7,16 € |
| 50 | 0,27080 € | 13,54 € |
| 100 | 0,25600 € | 25,60 € |
| 250 | 0,23836 € | 59,59 € |
| 500 | 0,22634 € | 113,17 € |
| 1.000 | 0,21553 € | 215,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19840 € | 992,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

