
RN73R1JTTD33R0D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD33R0D25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD33R0D25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD33R0D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD33R0D25 |
Description | RES 33 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD33R0D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD33R0B25 | KOA Speer Electronics, Inc. | 1.855 | 2019-RN73R1JTTD33R0B25CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04580 € | 4,58 € |
| 250 | 0,04252 € | 10,63 € |
| 500 | 0,04024 € | 20,12 € |
| 1.000 | 0,03813 € | 38,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03195 € | 159,75 € |
| 10.000 | 0,03054 € | 305,40 € |
| 15.000 | 0,02979 € | 446,85 € |
| 25.000 | 0,02891 € | 722,75 € |
| 35.000 | 0,02838 € | 993,30 € |
| 50.000 | 0,02785 € | 1.392,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

