
RN73R1JTTD22R3B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD22R3B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD22R3B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD22R3B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD22R3B25 |
Description | RES 22.3 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD22R3B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,07570 € | 7,57 € |
| 250 | 0,07032 € | 17,58 € |
| 500 | 0,06660 € | 33,30 € |
| 1.000 | 0,06319 € | 63,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03932 € | 196,60 € |
| 10.000 | 0,03761 € | 376,10 € |
| 15.000 | 0,03670 € | 550,50 € |
| 25.000 | 0,03565 € | 891,25 € |
| 35.000 | 0,03501 € | 1.225,35 € |
| 50.000 | 0,03437 € | 1.718,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

