
RN73R1ETTP56R9B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP56R9B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP56R9B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP56R9B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP56R9B25 |
Description | RES 56.9 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP56R9B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,07570 € | 7,57 € |
| 250 | 0,07032 € | 17,58 € |
| 500 | 0,06660 € | 33,30 € |
| 1.000 | 0,06319 € | 63,19 € |
| 5.000 | 0,05650 € | 282,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03833 € | 383,30 € |
| 20.000 | 0,03679 € | 735,80 € |
| 30.000 | 0,03597 € | 1.079,10 € |
| 50.000 | 0,03503 € | 1.751,50 € |
| 70.000 | 0,03445 € | 2.411,50 € |
| 100.000 | 0,03388 € | 3.388,00 € |
| 120.000 | 0,03361 € | 4.033,20 € |
| 240.000 | 0,03265 € | 7.836,00 € |
| 250.000 | 0,03259 € | 8.147,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

