
RN73H2ETTD7501B50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD7501B50TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD7501B50CT-ND - Cut Tape (CT) 2019-RN73H2ETTD7501B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD7501B50 |
Description | RES 7.5K OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD7501B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,37520 € | 9,38 € |
| 50 | 0,35460 € | 17,73 € |
| 100 | 0,33550 € | 33,55 € |
| 250 | 0,31260 € | 78,15 € |
| 500 | 0,29710 € | 148,55 € |
| 1.000 | 0,28317 € | 283,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25640 € | 1.282,00 € |
| 10.000 | 0,24705 € | 2.470,50 € |
| 15.000 | 0,24212 € | 3.631,80 € |
| 25.000 | 0,23643 € | 5.910,75 € |
| 35.000 | 0,23299 € | 8.154,65 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

