
RN73H2ATTD4701B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD4701B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD4701B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD4701B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD4701B25 |
Description | RES 4.7K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD4701B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16280 € | 4,07 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,14540 € | 14,54 € |
| 250 | 0,13508 € | 33,77 € |
| 500 | 0,12810 € | 64,05 € |
| 1.000 | 0,12176 € | 121,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08116 € | 405,80 € |
| 10.000 | 0,07785 € | 778,50 € |
| 15.000 | 0,07609 € | 1.141,35 € |
| 25.000 | 0,07406 € | 1.851,50 € |
| 35.000 | 0,07283 € | 2.549,05 € |
| 50.000 | 0,07160 € | 3.580,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

