
RK73H2ETTD6491F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD6491FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD6491FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD6491FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD6491F |
Description | RES 6.49K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD6491F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05070 € | 5,07 € |
| 250 | 0,04248 € | 10,62 € |
| 500 | 0,03770 € | 18,85 € |
| 1.000 | 0,03395 € | 33,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02795 € | 139,75 € |
| 10.000 | 0,02620 € | 262,00 € |
| 15.000 | 0,02535 € | 380,25 € |
| 25.000 | 0,02443 € | 610,75 € |
| 35.000 | 0,02390 € | 836,50 € |
| 50.000 | 0,02340 € | 1.170,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

