
RK73H2ETTD3R83F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD3R83FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD3R83FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD3R83FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD3R83F |
Description | RES 3.83 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.83 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD3R83F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,05670 € | 5,67 € |
| 250 | 0,04768 € | 11,92 € |
| 500 | 0,04254 € | 21,27 € |
| 1.000 | 0,03846 € | 38,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03193 € | 159,65 € |
| 10.000 | 0,03003 € | 300,30 € |
| 15.000 | 0,02910 € | 436,50 € |
| 25.000 | 0,02810 € | 702,50 € |
| 35.000 | 0,02753 € | 963,55 € |
| 50.000 | 0,02698 € | 1.349,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

