309 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD3090F

DigiKey Part Number
2019-RK73H2BTTD3090FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD3090FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD3090FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD3090F
Description
RES 309 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
309 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD3090F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-07309RLYAGEO4.80013-AC1206FR-07309RLCT-ND0,09000 €Direct
CRCW1206309RFKEAVishay Dale13.971541-309FCT-ND0,09000 €Parametric Equivalent
ERJ-8ENF3090VPanasonic Industry32.783P309FCT-ND0,15000 €Parametric Equivalent
RMCF1206FT309RStackpole Electronics Inc2.600738-RMCF1206FT309RCT-ND0,08000 €Parametric Equivalent
In-Stock: 1.645
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03500 €0,35 €
250,02640 €0,66 €
500,02160 €1,08 €
1000,01780 €1,78 €
2500,01420 €3,55 €
5000,01212 €6,06 €
1.0000,01046 €10,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00785 €39,25 €
10.0000,00709 €70,90 €
15.0000,00672 €100,80 €
25.0000,00632 €158,00 €
35.0000,00610 €213,50 €
50.0000,00588 €294,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €