Direct
Direct

RK73B3ATTE5R1J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE5R1JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE5R1JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE5R1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE5R1J |
Description | RES 5.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE5R1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,08690 € | 8,69 € |
| 250 | 0,07476 € | 18,69 € |
| 500 | 0,06772 € | 33,86 € |
| 1.000 | 0,06213 € | 62,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05416 € | 216,64 € |
| 8.000 | 0,05135 € | 410,80 € |
| 12.000 | 0,04998 € | 599,76 € |
| 20.000 | 0,04849 € | 969,80 € |
| 28.000 | 0,04764 € | 1.333,92 € |
| 40.000 | 0,04684 € | 1.873,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |



