
RK73B2ETTD2R4J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTD2R4JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTD2R4JCT-ND - Cut Tape (CT) 2019-RK73B2ETTD2R4JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTD2R4J |
Description | RES 2.4 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ETTD2R4J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,05720 € | 1,43 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04110 € | 4,11 € |
| 250 | 0,03400 € | 8,50 € |
| 500 | 0,02996 € | 14,98 € |
| 1.000 | 0,02675 € | 26,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02165 € | 108,25 € |
| 10.000 | 0,02016 € | 201,60 € |
| 15.000 | 0,01944 € | 291,60 € |
| 25.000 | 0,01866 € | 466,50 € |
| 35.000 | 0,01821 € | 637,35 € |
| 50.000 | 0,01778 € | 889,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

