RK73B2ETTD244J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 15.122
Unit Price: 0,16000 €
Datasheet
240 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ETTD244J

DigiKey Part Number
2019-RK73B2ETTD244JTR-ND - Tape & Reel (TR)
2019-RK73B2ETTD244JCT-ND - Cut Tape (CT)
2019-RK73B2ETTD244JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ETTD244J
Description
RES 240K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
240 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ETTD244J Models
Product Attributes
Filter Similar Products
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1210240KJNEAVishay Dale15.122541-240KVCT-ND0,16000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01793 €89,65 €
Manufacturers Standard Package
Unit Price without VAT:0,01793 €
Unit Price with VAT:0,02170 €