15 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTDD150J

DigiKey Part Number
2019-RK73B2BTTDD150JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTDD150JCT-ND - Cut Tape (CT)
2019-RK73B2BTTDD150JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTDD150J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B2BTTD150JKOA Speer Electronics, Inc.2.2882019-RK73B2BTTD150JCT-ND0,08000 €Parametric Equivalent
RK73H2BTTD15R0FKOA Speer Electronics, Inc.117.4882019-RK73H2BTTD15R0FCT-ND0,08000 €Parametric Equivalent
RK73H2BTTE15R0FKOA Speer Electronics, Inc.6.0172019-RK73H2BTTE15R0FCT-ND0,08000 €Parametric Equivalent
CRCW120615R0FKEAVishay Dale6.699541-15.0FCT-ND0,09000 €Parametric Equivalent
CRCW120615R0FKTAVishay Dale5.732541-CRCW120615R0FKTACT-ND0,14000 €Parametric Equivalent
In-Stock: 9.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03200 €0,32 €
250,02400 €0,60 €
500,01980 €0,99 €
1000,01630 €1,63 €
2500,01292 €3,23 €
5000,01096 €5,48 €
1.0000,00944 €9,44 €
5.0000,00702 €35,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00632 €63,20 €
20.0000,00576 €115,20 €
30.0000,00549 €164,70 €
50.0000,00520 €260,00 €
70.0000,00503 €352,10 €
100.0000,00487 €487,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €