
MF1/4CCT52R4992F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R4992FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R4992FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R4992F |
Description | RES 49.9K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4CC4992F | KOA Speer Electronics, Inc. | 31 | 2019-MF1/4CC4992F-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05880 € | 1,47 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04560 € | 4,56 € |
| 250 | 0,03896 € | 9,74 € |
| 500 | 0,03478 € | 17,39 € |
| 1.000 | 0,03123 € | 31,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02490 € | 124,50 € |
| 10.000 | 0,02283 € | 228,30 € |
| 15.000 | 0,02177 € | 326,55 € |
| 25.000 | 0,02057 € | 514,25 € |
| 35.000 | 0,01985 € | 694,75 € |
| 50.000 | 0,01915 € | 957,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

