1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2CCT52R1004F

DigiKey Part Number
2019-MF1/2CCT52R1004FTR-ND - Tape & Reel (TR)
2019-MF1/2CCT52R1004FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/2CCT52R1004F
Description
RES 1M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/2CC1004FKOA Speer Electronics, Inc.1.0002019-MF1/2CC1004F-ND0,57000 €Parametric Equivalent
In-Stock: 3.703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,21200 €2,12 €
250,18000 €4,50 €
500,15940 €7,97 €
1000,14210 €14,21 €
2500,12292 €30,73 €
5000,11092 €55,46 €
1.0000,10073 €100,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08469 €338,76 €
8.0000,07843 €627,44 €
12.0000,07522 €902,64 €
20.0000,07158 €1.431,60 €
28.0000,06942 €1.943,76 €
40.0000,06730 €2.692,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39930 €